SKF 995 Speedi Sleeve For Use With Wear Sleeve, 99596
- RS Stock No.:
- 461-426
- Mfr. Part No.:
- 99596
- Brand:
- SKF
Subtotal (1 unit)*
£143.81
(exc. VAT)
£172.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.81 |
*price indicative
- RS Stock No.:
- 461-426
- Mfr. Part No.:
- 99596
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Speedi Sleeve | |
| Inner Diameter | 150.72mm | |
| Outer Diameter | 150.93mm | |
| Dimensions | 150.83 x 28.58mm | |
| Series | 995 | |
| For Use With | Wear Sleeve | |
Select all | ||
|---|---|---|
Brand SKF | ||
Type Speedi Sleeve | ||
Inner Diameter 150.72mm | ||
Outer Diameter 150.93mm | ||
Dimensions 150.83 x 28.58mm | ||
Series 995 | ||
For Use With Wear Sleeve | ||
- COO (Country of Origin):
- US
Akshay
The SKF Speedi-Sleeve provides an alternative to costly repairs for worn or damaged shafts. This thin-walled sleeve, specially developed by SKF, is simply positioned over the relevant part of the shaft and provides a smooth counter face that is optimized for radial shaft seals. Use of SKF Speedi-Sleeve can prevent the need for costly shaft treatments that may involve machining, hardening, plunge grinding or disassembly. SKF Speedi-Sleeve Gold is an enhanced version of standard SKF Speedi-Sleeve, offering improved resistance to abrasive wear.
Optimized counter surface
Cost effective
Well-proven solution
Cost effective
Well-proven solution
Related links
- SKF 995 Speedi Sleeve For Use With Wear Sleeve, 99513
- SKF 995 Speedi Sleeve For Use With Wear Sleeve, 99599
- SKF 995 Speedi Sleeve For Use With Wear Sleeve, 99571
- SKF 995 Speedi Sleeve For Use With Wear Sleeve, 99533
- SKF 995 Speedi Sleeve For Use With Wear Sleeve, 99550
- SKF 995 Speedi Sleeve For Use With Wear Sleeve, 99549
- SKF 995 Speedi Sleeve For Use With Wear Sleeve, 99552
- SKF 995 Speedi Sleeve For Use With Wear Sleeve, 99525
