SKF 995 Speedi Sleeve For Use With Wear Sleeve, 99550

Subtotal (1 unit)*

£136.86

(exc. VAT)

£164.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£136.86

*price indicative

RS Stock No.:
461-423
Mfr. Part No.:
99550
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Type

Speedi Sleeve

Inner Diameter

139.65mm

Outer Diameter

139.85mm

Dimensions

139.7 x 17.91mm

Series

995

For Use With

Wear Sleeve

COO (Country of Origin):
US

Akshay


The SKF Speedi-Sleeve provides an alternative to costly repairs for worn or damaged shafts. This thin-walled sleeve, specially developed by SKF, is simply positioned over the relevant part of the shaft and provides a smooth counter face that is optimized for radial shaft seals. Use of SKF Speedi-Sleeve can prevent the need for costly shaft treatments that may involve machining, hardening, plunge grinding or disassembly. SKF Speedi-Sleeve Gold is an enhanced version of standard SKF Speedi-Sleeve, offering improved resistance to abrasive wear.

Optimized counter surface
Cost effective
Well-proven solution