SKF 994 Speedi Sleeve For Use With Wear Sleeve, 99490
- RS Stock No.:
- 461-336
- Mfr. Part No.:
- 99490
- Brand:
- SKF
Subtotal (1 unit)*
£98.24
(exc. VAT)
£117.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £98.24 |
*price indicative
- RS Stock No.:
- 461-336
- Mfr. Part No.:
- 99490
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Speedi Sleeve | |
| Inner Diameter | 124.89mm | |
| Outer Diameter | 125.1mm | |
| Dimensions | 125.1 x 14mm | |
| Series | 994 | |
| For Use With | Wear Sleeve | |
Select all | ||
|---|---|---|
Brand SKF | ||
Type Speedi Sleeve | ||
Inner Diameter 124.89mm | ||
Outer Diameter 125.1mm | ||
Dimensions 125.1 x 14mm | ||
Series 994 | ||
For Use With Wear Sleeve | ||
- COO (Country of Origin):
- US
Akshay
The SKF Speedi-Sleeve provides an alternative to costly repairs for worn or damaged shafts. This thin-walled sleeve, specially developed by SKF, is simply positioned over the relevant part of the shaft and provides a smooth counter face that is optimized for radial shaft seals. Use of SKF Speedi-Sleeve can prevent the need for costly shaft treatments that may involve machining, hardening, plunge grinding or disassembly. SKF Speedi-Sleeve Gold is an enhanced version of standard SKF Speedi-Sleeve, offering improved resistance to abrasive wear.
Optimized counter surface
Cost effective
Well-proven solution
Cost effective
Well-proven solution
Related links
- SKF 994 Speedi Sleeve For Use With Wear Sleeve, 99424
- SKF 994 Speedi Sleeve For Use With Wear Sleeve, 99468
- SKF 994 Speedi Sleeve For Use With Wear Sleeve, 99494
- SKF 994 Speedi Sleeve For Use With Wear Sleeve, 99498
- SKF 994 Speedi Sleeve For Use With Wear Sleeve, 99463
- SKF 994 Speedi Sleeve For Use With Wear Sleeve, 99471
- SKF 994 Speedi Sleeve For Use With Wear Sleeve, 99491
- SKF 994 Speedi Sleeve For Use With Wear Sleeve, 99452
