SKF KMK Series Precision Lock Nuts For Use With Roller Bearings, KMK 20
- RS Stock No.:
- 461-176
- Mfr. Part No.:
- KMK 20
- Brand:
- SKF
Subtotal (1 unit)*
£210.03
(exc. VAT)
£252.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £210.03 |
*price indicative
- RS Stock No.:
- 461-176
- Mfr. Part No.:
- KMK 20
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Type | Precision Lock Nuts | |
Inner Diameter | 100mm | |
Outer Diameter | 130mm | |
Dimensions | 130 x 20mm | |
Series | KMK Series | |
For Use With | Roller Bearings | |
Select all | ||
---|---|---|
Brand SKF | ||
Type Precision Lock Nuts | ||
Inner Diameter 100mm | ||
Outer Diameter 130mm | ||
Dimensions 130 x 20mm | ||
Series KMK Series | ||
For Use With Roller Bearings | ||
- COO (Country of Origin):
- SE
Akshay
The SKF Lock nuts with integral locking are designed to locate radial bearings in less demanding applications. They reduce the cost of the shaft as no keyway is required. Installation with an integral set screw is quick and easy and no separate locking device is necessary. KMK lock nuts have a threaded steel insert in their bore that acts as a pressure plate when a set screw, which runs through the body of the lock nut, is tightened.
No keyway required
Simple and robust locking for intended applications
Reusable
Cost-effective
Simple and robust locking for intended applications
Reusable
Cost-effective