SKF 998 Speedi Sleeve For Use With Wear Sleeve, 99841

Subtotal (1 unit)*

£68.17

(exc. VAT)

£81.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.17

*price indicative

RS Stock No.:
460-756
Mfr. Part No.:
99841
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Type

Speedi Sleeve

Inner Diameter

64.92mm

Outer Diameter

65.07mm

Dimensions

65 x 22.99mm

Series

998

For Use With

Wear Sleeve

COO (Country of Origin):
US

Zoya


The SKF Speedi-Sleeve provides an alternative to costly repairs for worn or damaged shafts. This thin-walled sleeve is simply positioned over the relevant part of the shaft and provides a smooth counterface that is optimized for radial shaft seals. Use of Speedi-Sleeve can prevent the need for costly shaft treatments that may involve machining, hardening, plunge grinding or disassembly.

Optimized counter surface
Cost effective
Well proven solution