SKF 998 Speedi Sleeve For Use With Wear Sleeve, 99856

Subtotal (1 unit)*

£124.76

(exc. VAT)

£149.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£124.76

*price indicative

RS Stock No.:
460-568
Mfr. Part No.:
99856
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Type

Speedi Sleeve

Inner Diameter

114.2mm

Outer Diameter

114.3mm

Dimensions

114.3 x 25.4mm

Series

998

For Use With

Wear Sleeve

COO (Country of Origin):
US

Zoya


The SKF Speedi-Sleeve provides an alternative to costly repairs for worn or damaged shafts. This thin-walled sleeve is simply positioned over the relevant part of the shaft and provides a smooth counterface that is optimized for radial shaft seals. Use of Speedi-Sleeve can prevent the need for costly shaft treatments that may involve machining, hardening, plunge grinding or disassembly.

Optimized counter surface
Cost effective
Well proven solution