SCHAEFFLER Schaeffler Tool-Railway-Sealcap Sealing Cap Tool Bearing Kit For Use With TAROL Tapered Roller Bearing Units,
- RS Stock No.:
- 313-226
- Mfr. Part No.:
- TOOL-RAILWAY-SEALCAP-F-565845-130/230
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£16,367.13
(exc. VAT)
£19,640.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16,367.13 |
*price indicative
- RS Stock No.:
- 313-226
- Mfr. Part No.:
- TOOL-RAILWAY-SEALCAP-F-565845-130/230
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Sub Type | Schaeffler Tool-Railway-Sealcap Sealing Cap Tool | |
| Product Type | Bearing Kit | |
| Standards/Approvals | No | |
| For Use With | TAROL Tapered Roller Bearing Units | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Sub Type Schaeffler Tool-Railway-Sealcap Sealing Cap Tool | ||
Product Type Bearing Kit | ||
Standards/Approvals No | ||
For Use With TAROL Tapered Roller Bearing Units | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Sealing Cap Tool is designed for pressing in and out seals on TAROL tapered roller bearing units, ensuring precise and efficient installation and removal.
Used with hydraulic plate press
Related links
- SCHAEFFLER Schaeffler Tool-Railway-Sealcap Sealing Cap Tool Bearing Kit For Use With TAROL Tapered Roller Bearing Units,
- SCHAEFFLER Schaeffler Tool-Railway-Greaser Greasing Tool Bearing Kit For Use With TAROL Tapered Roller Bearing Units,
- SCHAEFFLER Axial Play Measuring Instrument Attachment Bearing Kit For Use With TAROL Tapered Roller Bearing Units,
- SCHAEFFLER Extraction Tool
- SCHAEFFLER Basic Axial Play Measuring Instrument Bearing Kit For Use With TAROL Tapered Roller Bearing Units,
- SCHAEFFLER Inspection Mirror & Probe Magnified Bulb
- SCHAEFFLER Fitting-Tool-Alu Mount Sleeve Bearing Assembly For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.SLEEVEB
- NTN NU226C3 130 mm ID Roller Bearing, 230 mm OD
