SCHAEFFLER LEDGE Ledge For Use With HEATER800, HEATER800.LEDGE-90
- RS Stock No.:
- 312-961
- Mfr. Part No.:
- HEATER800.LEDGE-90
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£1,218.97
(exc. VAT)
£1,462.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1,218.97 |
*price indicative
- RS Stock No.:
- 312-961
- Mfr. Part No.:
- HEATER800.LEDGE-90
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SCHAEFFLER | |
Type | Ledge | |
Inner Diameter | 90mm | |
Dimensions | 60 x 72 x 750mm | |
Series | LEDGE | |
For Use With | HEATER800 | |
Select all | ||
---|---|---|
Brand SCHAEFFLER | ||
Type Ledge | ||
Inner Diameter 90mm | ||
Dimensions 60 x 72 x 750mm | ||
Series LEDGE | ||
For Use With HEATER800 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The SCHAEFFLER Ledge is used for the heating device. It is designed for the HEATER800, providing support and stability.
Minimum inner diameter bearing is 90 mm
Inductive
Inductive