SCHAEFFLER LEDGE Ledge For Use With HEATER400, HEATER400.LEDGE-90

Subtotal (1 unit)*

£901.78

(exc. VAT)

£1,082.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£901.78

*price indicative

RS Stock No.:
312-955
Mfr. Part No.:
HEATER400.LEDGE-90
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Type

Ledge

Inner Diameter

90mm

Dimensions

60 x 72 x 490mm

Series

LEDGE

For Use With

HEATER400

RoHS Status: Exempt

COO (Country of Origin):
NL
The SCHAEFFLER Ledge is used for the heating device. It is designed for the HEATER400, providing support and stability.

Minimum inner diameter bearing is 90 mm
Inductive

Related links