SCHAEFFLER LEDGE Ledge For Use With HEATER800, HEATER800.LEDGE-120

Subtotal (1 unit)*

£1,532.89

(exc. VAT)

£1,839.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,532.89

*price indicative

RS Stock No.:
312-077
Mfr. Part No.:
HEATER800.LEDGE-120
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Type

Ledge

Inner Diameter

120mm

Dimensions

80 x 92 x 750mm

Series

LEDGE

For Use With

HEATER800

RoHS Status: Exempt

COO (Country of Origin):
NL
The SCHAEFFLER Ledge is used for the heating device. It is designed for the HEATER800, providing support and stability.

Minimum inner diameter bearing is 120 mm
Inductive