SCHAEFFLER Fitting-Tool-Alu Mounting Ring For Use With Fitting-Tool-Alu-10-50, FITTING-TOOL-ALU.RING25/52
- RS Stock No.:
- 311-665
- Mfr. Part No.:
- FITTING-TOOL-ALU.RING25/52
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£22.43
(exc. VAT)
£26.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £22.43 |
*price indicative
- RS Stock No.:
- 311-665
- Mfr. Part No.:
- FITTING-TOOL-ALU.RING25/52
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SCHAEFFLER | |
Type | Mounting Ring | |
Inner Diameter | 25mm | |
Outer Diameter | 52mm | |
Dimensions | 25 x 52mm | |
Series | Fitting-Tool-Alu | |
For Use With | Fitting-Tool-Alu-10-50 | |
Select all | ||
---|---|---|
Brand SCHAEFFLER | ||
Type Mounting Ring | ||
Inner Diameter 25mm | ||
Outer Diameter 52mm | ||
Dimensions 25 x 52mm | ||
Series Fitting-Tool-Alu | ||
For Use With Fitting-Tool-Alu-10-50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The SCHAEFFLER Mounting ring is a component of the fitting tool FITTING-TOOLALU-10-50.
Weight approximately 20 kg