SCHAEFFLER LEDGE Ledge For Use With HEATER1600, HEATER1600.LEDGE-220
- RS Stock No.:
- 311-043
- Mfr. Part No.:
- HEATER1600.LEDGE-220
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£4,661.53
(exc. VAT)
£5,593.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £4,661.53 |
*price indicative
- RS Stock No.:
- 311-043
- Mfr. Part No.:
- HEATER1600.LEDGE-220
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SCHAEFFLER | |
Type | Ledge | |
Inner Diameter | 220mm | |
Dimensions | 150 x 162 x 1080mm | |
Series | LEDGE | |
For Use With | HEATER1600 | |
Select all | ||
---|---|---|
Brand SCHAEFFLER | ||
Type Ledge | ||
Inner Diameter 220mm | ||
Dimensions 150 x 162 x 1080mm | ||
Series LEDGE | ||
For Use With HEATER1600 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The SCHAEFFLER Ledge is used for the heating device. It is designed for the HEATER1600, providing support and stability.
Minimum inner diameter bearing is 220 mm
Inductive
Inductive