SCHAEFFLER LEDGE Ledge For Use With HEATER800, HEATER800.LEDGE-135
- RS Stock No.:
- 311-005
- Mfr. Part No.:
- HEATER800.LEDGE-135
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£1,722.35
(exc. VAT)
£2,066.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,722.35 |
*price indicative
- RS Stock No.:
- 311-005
- Mfr. Part No.:
- HEATER800.LEDGE-135
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Type | Ledge | |
| Inner Diameter | 135mm | |
| Dimensions | 90 x 102 x 750mm | |
| Series | LEDGE | |
| For Use With | HEATER800 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Type Ledge | ||
Inner Diameter 135mm | ||
Dimensions 90 x 102 x 750mm | ||
Series LEDGE | ||
For Use With HEATER800 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The SCHAEFFLER Ledge is used for the heating device. It is designed for the HEATER800, providing support and stability.
Minimum inner diameter bearing is 135 mm
Inductive
Inductive
Related links
- SCHAEFFLER LEDGE Ledge For Use With HEATER800, HEATER800.LEDGE-65
- SCHAEFFLER LEDGE Ledge For Use With HEATER800, HEATER800.LEDGE-120
- SCHAEFFLER LEDGE Ledge For Use With HEATER800, HEATER800.LEDGE-80
- SCHAEFFLER LEDGE Ledge For Use With HEATER800, HEATER800.LEDGE-105
- SCHAEFFLER LEDGE Ledge For Use With HEATER800, HEATER800.LEDGE-50
- SCHAEFFLER LEDGE Ledge For Use With HEATER800, HEATER800.LEDGE-90
- SCHAEFFLER LEDGE Ledge For Use With HEATER800, HEATER800.LEDGE-150
- SCHAEFFLER LEDGE Ledge For Use With HEATER400, HEATER400.LEDGE-120