SKF Impact Ring Type C Bearing Assembly For Use With TMFT 33 Bearing Fitting Tool Kit, TMFT 33-C50/90

Subtotal (1 unit)*

£53.20

(exc. VAT)

£63.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.20

*price indicative

RS Stock No.:
308-816
Mfr. Part No.:
TMFT 33-C50/90
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Assembly

Sub Type

Impact Ring Type C

Inside Diameter

50mm

Dimensions

50 x 90 mm

Standards/Approvals

No

For Use With

TMFT 33 Bearing Fitting Tool Kit

RoHS Status: Exempt

COO (Country of Origin):
BG
The SKF impact ring, specifically designed for the TMFT 33 bearing fitting tool kit, offers unrivalled precision and durability. This essential spare part provides an optimal fit for components sized between 50 mm and 90 mm, ensuring smooth operation and enhanced performance during bearing installations. The impact ring not only streamlines the fitting process but also reduces the risk of damage to both the tools and the bearings themselves. Crafted with high-quality materials, it embodies the reliability and excellence that users have come to expect from SKF. Whether you're a professional technician or a DIY enthusiast, this impact ring is a perfect companion for your maintenance toolkit, facilitating effective and efficient bearing installations every time.

Designed to fit securely within the TMFT 33 kit, enhancing operational efficiency.

Ensures high precision during the fitting process, promoting effective assembly.

Minimises the likelihood of bearing damage during installation, extending component life.

Constructed from robust materials, providing long-lasting performance in demanding conditions.

Compatibility allows for use with various bearing sizes, increasing versatility in applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy