SKF TMFT 33 Impact Ring For Use With TMFT 33 Bearing Fitting Tool Kit, TMFT 33-C40/90
- RS Stock No.:
- 308-808
- Mfr. Part No.:
- TMFT 33-C40/90
- Brand:
- SKF
Subtotal (1 unit)*
£52.67
(exc. VAT)
£63.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £52.67 |
*price indicative
- RS Stock No.:
- 308-808
- Mfr. Part No.:
- TMFT 33-C40/90
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Type | Impact Ring | |
Inner Diameter | 40mm | |
Outer Diameter | 90mm | |
Series | TMFT 33 | |
For Use With | TMFT 33 Bearing Fitting Tool Kit | |
Select all | ||
---|---|---|
Brand SKF | ||
Type Impact Ring | ||
Inner Diameter 40mm | ||
Outer Diameter 90mm | ||
Series TMFT 33 | ||
For Use With TMFT 33 Bearing Fitting Tool Kit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The SKF impact ring enhances the efficacy of the TMFT 33 bearing fitting tool kit, perfecting the fitting process for components ranging from 40 mm to 90 mm in size. Designed with precision, it guarantees an optimal interface, thus ensuring a long-lasting performance while reducing the risk of damage during installation. This innovative spare part is engineered to meet the demands of professional settings where reliability and efficiency are paramount. The robustness of the impact ring not only contributes to its durability but also aids in maintaining consistent performance across multiple applications, making it an invaluable addition to any toolkit.
Crafted to fit seamlessly within the TMFT 33 bearing fitting tool kit.
Facilitates a secure fit for components of varying sizes.
Enhances installation efficiency, reducing time and effort.
Designed to withstand high levels of impact and stress.
Lightweight construction ensures ease of handling.
Facilitates a secure fit for components of varying sizes.
Enhances installation efficiency, reducing time and effort.
Designed to withstand high levels of impact and stress.
Lightweight construction ensures ease of handling.