SKF TMMR Arm For Use With TMMR 160F/TMMR 160XL, TMMR 160F-1
- RS Stock No.:
- 308-734
- Mfr. Part No.:
- TMMR 160F-1
- Brand:
- SKF
Subtotal (1 unit)*
£64.33
(exc. VAT)
£77.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.33 |
*price indicative
- RS Stock No.:
- 308-734
- Mfr. Part No.:
- TMMR 160F-1
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Arm | |
| Series | TMMR | |
| For Use With | TMMR 160F/TMMR 160XL | |
Select all | ||
|---|---|---|
Brand SKF | ||
Type Arm | ||
Series TMMR | ||
For Use With TMMR 160F/TMMR 160XL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The SKF arm for reversible jaw pullers is an essential accessory designed to enhance the effectiveness of the TMMR 160F and TMMR 160XL models. This high-quality arm serves as a vital component for those utilizing reversible jaw pullers in mechanical applications. Engineered for precision and durability, it effortlessly fits the specified puller models, assuring users of seamless operation. The arm not only optimises performance but also elevates the user experience, enabling efficient handling of various tasks. With its robust design, it stands up to challenging environments, making it a reliable choice for professionals and enthusiasts alike. By utilising this arm, users can enjoy enhanced versatility and operational effectiveness, ensuring that their pulling tasks are executed with utmost ease.
Designed specifically for TMMR 160F and TMMR 160XL reversible jaw pullers.
Engineered for precision to ensure a perfect fit and maximum efficiency.
Constructed from durable materials, ensuring longevity in demanding conditions.
Enhances the versatility of your pulling equipment.
Facilitates easy operation for both skilled users and beginners.
Supports a wide range of applications, increasing overall productivity.
Engineered for precision to ensure a perfect fit and maximum efficiency.
Constructed from durable materials, ensuring longevity in demanding conditions.
Enhances the versatility of your pulling equipment.
Facilitates easy operation for both skilled users and beginners.
Supports a wide range of applications, increasing overall productivity.
Related links
- SKF TMMR Arm For Use With TMMR 350F/TMMR 350XL, TMMR 350F-1
- SKF TMMR Beam For Use With TMMR 350F And TMMR 350XL, TMMR 350F-2
- SKF TMMR Extender Set For Use With TMMR XL Reversible Jaw Pullers And Arms, TMMR 16/35XL-4
- SKF Hand Bearing Puller 164 (Internal) mm Capacity
- SKF Mechanical Bearing Puller, 140 mm Capacity
- SKF Mechanical Puller Spindles Replacement
- SKF Hand Bearing Puller, 2-Piece
- SKF Mechanical Bearing Puller, 180 mm Capacity
