SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A10-35
- RS Stock No.:
- 308-703
- Mfr. Part No.:
- TMFT 36 A10-35
- Brand:
- SKF
Subtotal (1 pack of 3 units)*
£40.75
(exc. VAT)
£48.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £40.75 | £13.583 |
*price indicative
- RS Stock No.:
- 308-703
- Mfr. Part No.:
- TMFT 36 A10-35
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Type | Impact Ring | |
Inner Diameter | 10mm | |
Outer Diameter | 35mm | |
Series | TMFT 36 | |
For Use With | TMFT 24 And TMFT 36 Bearing Fitting Tool Kits | |
Select all | ||
---|---|---|
Brand SKF | ||
Type Impact Ring | ||
Inner Diameter 10mm | ||
Outer Diameter 35mm | ||
Series TMFT 36 | ||
For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The SKF impact ring is an essential accessory designed for precise and efficient use with the TMFT 24 and TMFT 36 bearing fitting tool kits. Engineered for exceptional durability and performance, this ring provides a tailored fit for bearing installations, ensuring optimal results each time. With its robust construction, it stands up to the rigours of repeated use, making it an indispensable addition to your toolkit. The carefully crafted dimensions cater to a standardised size range of 10 mm to 35 mm, ensuring versatility across a range of applications. Furthermore, the design reflects a commitment to quality and reliability, hallmarks of its manufacturer.
Engineered specifically for use with TMFT 24 and TMFT 36 tool kits.
Constructed to ensure long-lasting performance and reliability.
Designed to fit sizes ranging from 10 mm to 35 mm for versatile applications.
Facilitates precise bearing installations, promoting operational efficiency.
Lightweight design for easy handling and reduced user fatigue.
Constructed to ensure long-lasting performance and reliability.
Designed to fit sizes ranging from 10 mm to 35 mm for versatile applications.
Facilitates precise bearing installations, promoting operational efficiency.
Lightweight design for easy handling and reduced user fatigue.