SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A10-30
- RS Stock No.:
- 308-702
- Mfr. Part No.:
- TMFT 36 A10-30
- Brand:
- SKF
Subtotal (1 pack of 3 units)*
£40.75
(exc. VAT)
£48.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £40.75 | £13.583 |
*price indicative
- RS Stock No.:
- 308-702
- Mfr. Part No.:
- TMFT 36 A10-30
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Type | Impact Ring | |
Inner Diameter | 10mm | |
Outer Diameter | 30mm | |
Series | TMFT 36 | |
For Use With | TMFT 24 And TMFT 36 Bearing Fitting Tool Kits | |
Select all | ||
---|---|---|
Brand SKF | ||
Type Impact Ring | ||
Inner Diameter 10mm | ||
Outer Diameter 30mm | ||
Series TMFT 36 | ||
For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The SKF impact ring for the TMFT series is designed to enhance the functionality of your bearing fitting tool kits. Engineered with precision, this impact ring type A accommodates sizes from 10 mm to 30 mm, showcasing its versatility for both the TMFT 24 and TMFT 36 models. This product not only streamlines the fitting process but also ensures that tasks are completed with the utmost care and efficiency. Whether you're a professional engineer or a DIY enthusiast, this impact ring simplifies your work, allowing for seamless integration with existing tools. Trust in this expertly crafted component for reliability and superior performance every time you tackle bearing installations.
Compatible with both TMFT 24 and TMFT 36 bearing fitting tool kits.
Durable construction ensures longevity in demanding applications.
Lightweight design enhances manoeuvrability and ease of use.
Versatile size range accommodates multiple bore diameters.
Designed for optimal performance, reducing the risk of component damage.
Durable construction ensures longevity in demanding applications.
Lightweight design enhances manoeuvrability and ease of use.
Versatile size range accommodates multiple bore diameters.
Designed for optimal performance, reducing the risk of component damage.