SKF TMBS Beam For Use With TMBS 150E, TMBS 150E-1
- RS Stock No.:
- 308-696
- Mfr. Part No.:
- TMBS 150E-1
- Brand:
- SKF
Subtotal (1 unit)*
£280.93
(exc. VAT)
£337.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £280.93 |
*price indicative
- RS Stock No.:
- 308-696
- Mfr. Part No.:
- TMBS 150E-1
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Type | Beam | |
Series | TMBS | |
For Use With | TMBS 150E | |
Select all | ||
---|---|---|
Brand SKF | ||
Type Beam | ||
Series TMBS | ||
For Use With TMBS 150E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SKF innovative beam is specifically designed to enhance the functionality and efficiency of the TMBS 150E hydraulic strong back puller. Crafted with precision, it seamlessly integrates with your existing toolkit, ensuring optimal performance in various applications. Engineered for durability and reliability, this beam guarantees a robust solution for demanding tasks. It represents the perfect blend of advanced technology and practical usability, making it an essential asset for professionals who seek both quality and performance in their equipment. The importance of technical specifications in ensuring the right fit and performance cannot be overstated, and this product stands up to the challenge, offering users not just functionality but also peace of mind in operation.
Engineered for seamless compatibility with the TMBS 150E hydraulic strong back puller.
Robust construction ensures longevity even in challenging work conditions.
Lightweight design for easy handling and transportation.
Technical specifications provide clear guidance for optimal use.
Enhances overall efficiency, making heavy tasks more manageable.
Robust construction ensures longevity even in challenging work conditions.
Lightweight design for easy handling and transportation.
Technical specifications provide clear guidance for optimal use.
Enhances overall efficiency, making heavy tasks more manageable.
Related links
- SKF Hand Bearing Puller 10.2t Force, 14-Piece
- SKF Hydraulic Extraction Tool
- SKF Hydraulic Bearing Puller 8-Piece
- SKF Hydraulic Bearing Puller 3000N Force, 5-Piece
- SKF TMMR Beam For Use With TMMR 350F And TMMR 350XL, TMMR 350F-2
- SKF Bearing Lock Nut And Locking Device, KMT 1
- SKF Lock Nut, KM 1
- SKF Lock Washer For Use With Lock Nut, MB 1