SKF TMBP Bearing Puller Kit For Use With Deep Groove Ball Bearings, TMBP 20E

Subtotal (1 unit)*

£959.99

(exc. VAT)

£1,151.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£959.99

*price indicative

RS Stock No.:
308-505
Mfr. Part No.:
TMBP 20E
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Type

Bearing Puller Kit

Dimensions

530 x 85 x 180mm

Series

TMBP

For Use With

Deep Groove Ball Bearings

RoHS Status: Exempt

COO (Country of Origin):
SI
The SKF Blind housing bearing is an adapter type puller kit for dismounting deep groove ball bearings in blind housings (when accessing the ball bearing is not possible through the outer ring or through the bore) with shaft dimensions between 30 mm and 160 mm. The use of extension rods allows a long reach of up to 583 mm.

Allows a wide of range of deep groove ball bearings to be dismounted
Ball adapters designed for a long service life
Spanner stop function on spindle for easy and safe handling
Nose piece helps minimize damage to shaft, and improves puller stability
Long reach by using extension rods
Supplied in handy tool case

Related links