SKF TMIP Extractor For Use With Bearing Puller, TMIP E7-9
- RS Stock No.:
- 308-454
- Mfr. Part No.:
- TMIP E7-9
- Brand:
- SKF
Subtotal (1 unit)*
£181.81
(exc. VAT)
£218.17
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £181.81 |
*price indicative
- RS Stock No.:
- 308-454
- Mfr. Part No.:
- TMIP E7-9
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Type | Extractor | |
Inner Diameter | 7mm | |
Outer Diameter | 9mm | |
Series | TMIP | |
For Use With | Bearing Puller | |
Select all | ||
---|---|---|
Brand SKF | ||
Type Extractor | ||
Inner Diameter 7mm | ||
Outer Diameter 9mm | ||
Series TMIP | ||
For Use With Bearing Puller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The SKF extractor is specifically engineered for the effective removal of internal components. This precision tool is designed for compatibility with TMIP series internal pullers, providing a crucial solution for various applications in both professional and DIY settings. The robust construction allows for consistent performance, ensuring that even the most challenging tasks can be completed with ease. In addition to its functional advantages, the TMIP E7-9 features a compact and lightweight design that facilitates easy handling and storage, making it a must-have for any tradesperson or enthusiast seeking reliable extraction solutions.
Designed for TMIP 7-28 and TMIP 7-60 internal pullers.
Lightweight design enhances portability during use.
Robust construction ensures long-lasting durability.
Compact size enables easy storage and accessibility.
Ideal for both professional use and personal projects.
Lightweight design enhances portability during use.
Robust construction ensures long-lasting durability.
Compact size enables easy storage and accessibility.
Ideal for both professional use and personal projects.