SKF TMIP Extractor For Use With Bearing Puller, TMIP E20-28

Subtotal (1 unit)*

£250.01

(exc. VAT)

£300.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£250.01

*price indicative

RS Stock No.:
308-453
Mfr. Part No.:
TMIP E20-28
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Type

Extractor

Inner Diameter

20mm

Outer Diameter

28mm

Series

TMIP

For Use With

Bearing Puller

RoHS Status: Exempt

COO (Country of Origin):
SI
The SKF TMIP series extractor from SKF is engineered for precision and performance in extracting tasks. Designed to fit internal bearing pullers of various sizes, this tool ensures a secure grip and reliable operation, making it an indispensable asset for mechanics and engineers. With an adaptable size range of 20-28 mm, it caters to a broad array of applications, simplifying the extraction of bearings with minimal effort. Crafted with durability in mind, the extractor ensures longevity while handling tough jobs in demanding environments. Its compact design also allows for easy storage and transport, enhancing convenience for on-the-go professionals.

Designed for compatibility with TMIP 7-28 and TMIP 7-60 internal bearing pullers.
Compact structure facilitates easy handling and maneuverability.
Robust construction guarantees durability for prolonged use.
Lightweight design reduces user fatigue during extended operations.
Efficiently simplifies bearing extraction tasks while ensuring precision.