SKF TMIP Extractor For Use With Bearing Puller, TMIP E15-17
- RS Stock No.:
- 308-451
- Mfr. Part No.:
- TMIP E15-17
- Brand:
- SKF
Subtotal (1 unit)*
£204.55
(exc. VAT)
£245.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 17 November 2025
- Plus 999,999,997 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £204.55 |
*price indicative
- RS Stock No.:
- 308-451
- Mfr. Part No.:
- TMIP E15-17
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Type | Extractor | |
Inner Diameter | 15mm | |
Outer Diameter | 17mm | |
Series | TMIP | |
For Use With | Bearing Puller | |
Select all | ||
---|---|---|
Brand SKF | ||
Type Extractor | ||
Inner Diameter 15mm | ||
Outer Diameter 17mm | ||
Series TMIP | ||
For Use With Bearing Puller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The SKF extractor is expertly designed for precision applications, making it an essential tool for professionals working with internal bearing pullers. The TMIP series caters specifically to users needing a reliable solution for extracting components with finesse and efficiency. Engineered for compatibility with the TMIP 7-28 and TMIP 7-60 internal bearing pullers, this extractor is a robust addition to any toolkit. Its compact size allows for easy maneuverability in tight spaces, and the carefully selected materials ensure long-lasting durability, enabling users to maintain peak performance across various tasks. With this tool, the user can confidently tackle extraction jobs, achieving optimal results with minimal effort.
Designed for compatibility with popular internal bearing pullers.
Compact construction ensures easy access in confined areas.
Manufactured from high-quality materials for extended durability.
Optimised for precision, allowing for efficient and clean extraction.
Lightweight design enhances user comfort and reduces fatigue.
Compact construction ensures easy access in confined areas.
Manufactured from high-quality materials for extended durability.
Optimised for precision, allowing for efficient and clean extraction.
Lightweight design enhances user comfort and reduces fatigue.