SKF TMHP Four Arm Stand For Use With TMHP 10E And TMHC 110E, TMHP 10E-5
- RS Stock No.:
- 308-444
- Mfr. Part No.:
- TMHP 10E-5
- Brand:
- SKF
Subtotal (1 unit)*
£175.56
(exc. VAT)
£210.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £175.56 |
*price indicative
- RS Stock No.:
- 308-444
- Mfr. Part No.:
- TMHP 10E-5
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Four Arm Stand | |
| Series | TMHP | |
| For Use With | TMHP 10E And TMHC 110E | |
Select all | ||
|---|---|---|
Brand SKF | ||
Type Four Arm Stand | ||
Series TMHP | ||
For Use With TMHP 10E And TMHC 110E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SKF versatile four-arm stand is designed for maximum reliability and efficiency, perfectly tailored for both the TMHP 10E and TMHC 110E hydraulic puller kits. Recognising the need for robust mechanical support during complex tasks, this stand features a solid construction that ensures stability while executing intricate operations. Crafted to meet the demands of professionals, it is equipped with bolts and nuts that guarantee secure assembly, effectively enhancing its usability across various applications. Its compatibility with essential hydraulic tools demonstrates its commitment to quality and performance, making it a vital addition to any technician's toolkit. Whether you're addressing intricate machinery or engaging in general maintenance, this four-arm stand delivers high performance and peace of mind, setting a new standard in hydraulic tool accessories.
Engineered for seamless compatibility with TMHP and TMHC hydraulic kits.
Solid construction enhances stability when in use.
Includes durable bolts and nuts for secure assembly.
Designed to support demanding mechanical operations.
Ideal for both professional and DIY maintenance tasks.
Solid construction enhances stability when in use.
Includes durable bolts and nuts for secure assembly.
Designed to support demanding mechanical operations.
Ideal for both professional and DIY maintenance tasks.
Related links
- SKF Hydraulic Bearing Puller 15-Piece
- SKF Hydraulic Bearing Puller 17-Piece
- SKF Hydraulic Bearing Puller 150000N Force
- SKF Hydraulic Bearing Puller 500000N Force, 2-Piece
- SKF Hydraulic Bearing Puller 325000N Force
- SKF Hydraulic Bearing Puller 500000N Force
- SKF Hydraulic Bearing Puller 325000N Force, 2-Piece
- SKF Bearing Adapter Sleeve For Use With HMV 10E, H 210
