SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B20-42
- RS Stock No.:
- 308-421
- Mfr. Part No.:
- TMFT 36 B20-42
- Brand:
- SKF
Subtotal (1 pack of 3 units)*
£56.02
(exc. VAT)
£67.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £56.02 | £18.673 |
*price indicative
- RS Stock No.:
- 308-421
- Mfr. Part No.:
- TMFT 36 B20-42
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Type | Impact Ring | |
Inner Diameter | 20mm | |
Outer Diameter | 42mm | |
Series | TMFT 36 | |
For Use With | TMFT 24 And TMFT 36 Bearing Fitting Tool Kits | |
Select all | ||
---|---|---|
Brand SKF | ||
Type Impact Ring | ||
Inner Diameter 20mm | ||
Outer Diameter 42mm | ||
Series TMFT 36 | ||
For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The SKF Impact ring Type B 20 mm to 42 mm size impact ring which is suitable for the TMFT 24 and TMFT 36 bearing fitting tool kits.
The diameter of the impact ring precisely fits the inner and outer diameter of the bearing
The impact rings are suitable for use under a press
Impact rings are marked for clear visual identification of the rings size and easy selection
The even surface of the impact sleeves body provides excellent grip
The impact rings are suitable for use under a press
Impact rings are marked for clear visual identification of the rings size and easy selection
The even surface of the impact sleeves body provides excellent grip