RS PRO Green Flashing Beacon, 10 → 100 V dc, Screw Mount, LED Bulb, IP67
- RS Stock No.:
- 907-5987
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 907-5987
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 10 → 100 V dc | |
| Light Effect | Flashing | |
| Lens Colour | Green | |
| Mounting Style | Screw Mount | |
| Bulb Type | LED | |
| Current Type | DC | |
| Base Diameter | 77mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Series | LLT | |
| Multifunction | Yes | |
| Height | 95mm | |
| IP Rating | IP67 | |
| Special Features | 2 Year Warranty, Fully Encapsulated Electronics, Low Power Consumption | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | -30°C | |
| Standards Met | EMC (ECE R10), RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 10 → 100 V dc | ||
Light Effect Flashing | ||
Lens Colour Green | ||
Mounting Style Screw Mount | ||
Bulb Type LED | ||
Current Type DC | ||
Base Diameter 77mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Series LLT | ||
Multifunction Yes | ||
Height 95mm | ||
IP Rating IP67 | ||
Special Features 2 Year Warranty, Fully Encapsulated Electronics, Low Power Consumption | ||
Maximum Temperature +50°C | ||
Minimum Temperature -30°C | ||
Standards Met EMC (ECE R10), RoHS Compliant | ||
- COO (Country of Origin):
- TW
