Dialight D464 Series Red Multiple Effect Beacon, 120 V ac, 240 V ac, Installation, LED Bulb, IP66
- RS Stock No.:
- 890-8189
- Mfr. Part No.:
- D464-A13-001
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-8189
- Mfr. Part No.:
- D464-A13-001
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Supply Voltage | 120 V ac, 240 V ac | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Red | |
| Mounting Style | Installation | |
| Bulb Type | LED | |
| Current Type | AC | |
| Housing Colour | White | |
| Lamp Included | Yes | |
| Series | D464 | |
| Multifunction | Yes | |
| Height | 213.6mm | |
| IP Rating | IP66 | |
| Base Length | 382.4mm | |
| Maximum Temperature | +55°C | |
| Base Width | 368.8mm | |
| Minimum Temperature | -40°C | |
| Special Features | 5 Year Performance Warranty, Resistant to Shock & Vibration | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Supply Voltage 120 V ac, 240 V ac | ||
Light Effect Flashing, Steady | ||
Lens Colour Red | ||
Mounting Style Installation | ||
Bulb Type LED | ||
Current Type AC | ||
Housing Colour White | ||
Lamp Included Yes | ||
Series D464 | ||
Multifunction Yes | ||
Height 213.6mm | ||
IP Rating IP66 | ||
Base Length 382.4mm | ||
Maximum Temperature +55°C | ||
Base Width 368.8mm | ||
Minimum Temperature -40°C | ||
Special Features 5 Year Performance Warranty, Resistant to Shock & Vibration | ||
- COO (Country of Origin):
- US
