Moflash E-flare Series Red Multiple Effect Beacon, 3 V dc, Portable Mount, LED Bulb

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£34.20

(exc. VAT)

£41.04

(inc. VAT)

RS Stock No.:
721-6511
Mfr. Part No.:
LED-P-HZ610R
Brand:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Supply Voltage

3 V dc

Light Effect

Flashing, Steady

Lens Colour

Red

Mounting Style

Portable Mount

Bulb Type

LED

Current Type

DC

Base Diameter

60mm

Lamp Included

Yes

Series

E-flare

Multifunction

Yes

Height

200mm

Hazardous Area Certification

ATEX

Minimum Temperature

-20°C

Maximum Temperature

+50°C

COO (Country of Origin):
CN

E-flare Portable LED Beacon


Portable obstacle warning device (hazardous ATEX and non-hazardous approved versions) providing a quick and easy method to enhance safety by creating a highly visible warning zone. Impact resistant ABS body and cap, and shatterproof polycarbonate lens designed to survive a drop from 1m high onto a concrete surface.

Long life LED
Shock resistant
High luminosity
360° visibility
Visible for 1km at night
IP66 waterproof protection
Activated on and off by turning the head of the unit
Accessories available include: Magnetic or free standing bases, hood, suction cup and flotation collar

Note

Double handle version takes 2 x D cell alkaline batteries offering up to 40 hours life. Single handle version takes 4 x AA cell alkaline batteries offering up to 30 hours life. Batteries not included.