Moflash OLF 10 Series Red Flashing Beacon, 24 V ac/dc, Surface Mount, LED Bulb
- RS Stock No.:
- 721-6485
- Mfr. Part No.:
- OLF-02-10-02
- Brand:
- Moflash
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 721-6485
- Mfr. Part No.:
- OLF-02-10-02
- Brand:
- Moflash
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Supply Voltage | 24 V ac/dc | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Mounting Style | Surface Mount | |
| Bulb Type | LED | |
| Current Type | AC, DC | |
| Base Diameter | 115mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Series | OLF 10 | |
| Height | 205mm | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +45°C | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Supply Voltage 24 V ac/dc | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Mounting Style Surface Mount | ||
Bulb Type LED | ||
Current Type AC, DC | ||
Base Diameter 115mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Series OLF 10 | ||
Height 205mm | ||
Minimum Temperature -20°C | ||
Maximum Temperature +45°C | ||
- COO (Country of Origin):
- GB
LED Obstacle Marking Beacon
A range of obstacle lights designed to offer a more cost effective option for compliance to the low intensity ICAO regulations. Both the 10 and 32 candela versions incorporate low consumption red LED arrays. With a power rating of 8 watts for the 10Cd version and 12 watts for the 32Cd version, these beacons can be used with photocell control if required. The typical application for these obstacle warning lights is marking fixed objects in or around aerodromes where the object is a less extensive one and its height above the surrounding ground is less than 45m. These beacons can be used in conjunction with medium and high intensity lights.
Conforms to ICAO Annexe Volume 1, Low Intensity Type A (10Cd) & Type B (32Cd)
UV stable polycarbonate lens and base
Stainless steel sealing band
LED long life and extra bright
2 point fixing
10 & 32 candela versions available
IP66 protection
CE marked
RoHS compliant
UV stable polycarbonate lens and base
Stainless steel sealing band
LED long life and extra bright
2 point fixing
10 & 32 candela versions available
IP66 protection
CE marked
RoHS compliant
