Moflash X195 Series Red Flashing Beacon, 180 → 265 V ac, Surface Mount, Xenon Bulb, IP65
- RS Stock No.:
- 666-7511
- Mfr. Part No.:
- X195-05WH-02
- Brand:
- Moflash
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£73.49
(exc. VAT)
£88.19
(inc. VAT)
- RS Stock No.:
- 666-7511
- Mfr. Part No.:
- X195-05WH-02
- Brand:
- Moflash
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Supply Voltage | 180 → 265 V ac | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Mounting Style | Surface Mount | |
| Bulb Type | Xenon | |
| Current Consumption | 110mA | |
| Current Type | AC | |
| Base Diameter | 104mm | |
| Housing Colour | White | |
| Lamp Included | Yes | |
| Series | X195 | |
| Height | 73mm | |
| IP Rating | IP65 | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +45°C | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Supply Voltage 180 → 265 V ac | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Mounting Style Surface Mount | ||
Bulb Type Xenon | ||
Current Consumption 110mA | ||
Current Type AC | ||
Base Diameter 104mm | ||
Housing Colour White | ||
Lamp Included Yes | ||
Series X195 | ||
Height 73mm | ||
IP Rating IP65 | ||
Minimum Temperature -25°C | ||
Maximum Temperature +45°C | ||
- COO (Country of Origin):
- GB
Moflash Red Flashing Beacon, 180 to 240V AC, 60FPM - X195 Series - X195-05WH-02
Use this red beacon from Moflash as a warning signal in your work area. An integrated xenon bulb projects a bright flashing light for quick notifications in busy work environments. Its polycarbonate lens is UV-stable to prevent warping and fading in direct sunlight. The durable ABS base is resistant to impact and wear for long-lasting use in harsh environments. A low current consumption of 110mA makes this beacon energy-efficient.
Features & Benefits
• Broad operating temperature range between -25°C and +55°C for use in demanding environments
• IP65 rating means it's protected against dust and low-pressure water jets
• Suitable for wall or conduit box mounting for flexible installation
• IP65 rating means it's protected against dust and low-pressure water jets
• Suitable for wall or conduit box mounting for flexible installation
Applications
• Manufacturing industry
• Safety systems
• Safety systems
How large is this beacon?
This beacon has compact dimensions of 73mm (height) x 104mm (base diameter), so it will add minimal bulk to your mounting surface.

