Moflash X 195 Series Blue Flashing Beacon, 15 → 28 V ac/dc, Surface Mount, Xenon Bulb
- RS Stock No.:
- 666-7472
- Mfr. Part No.:
- X195-02WH-SB-03
- Brand:
- Moflash
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£69.99
(exc. VAT)
£83.99
(inc. VAT)
- RS Stock No.:
- 666-7472
- Mfr. Part No.:
- X195-02WH-SB-03
- Brand:
- Moflash
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Supply Voltage | 15 → 28 V ac/dc | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Mounting Style | Surface Mount | |
| Bulb Type | Xenon | |
| Current Type | AC, DC | |
| Base Diameter | 104mm | |
| Housing Colour | White | |
| Lamp Included | Yes | |
| Series | X 195 | |
| Height | 65mm | |
| Maximum Temperature | +45°C | |
| Minimum Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Supply Voltage 15 → 28 V ac/dc | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Mounting Style Surface Mount | ||
Bulb Type Xenon | ||
Current Type AC, DC | ||
Base Diameter 104mm | ||
Housing Colour White | ||
Lamp Included Yes | ||
Series X 195 | ||
Height 65mm | ||
Maximum Temperature +45°C | ||
Minimum Temperature -25°C | ||
- COO (Country of Origin):
- GB

