Schneider Electric XVD Series Red Steady Beacon, 250 V, Surface Mount, Incandescent Bulb, IP40
- RS Stock No.:
- 381-0226
- Mfr. Part No.:
- XVDLS34
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 381-0226
- Mfr. Part No.:
- XVDLS34
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Supply Voltage | 250 V | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Mounting Style | Surface Mount | |
| Bulb Type | Incandescent | |
| Base Diameter | 45mm | |
| Series | XVD | |
| Height | 104mm | |
| IP Rating | IP40 | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Supply Voltage 250 V | ||
Light Effect Steady | ||
Lens Colour Red | ||
Mounting Style Surface Mount | ||
Bulb Type Incandescent | ||
Base Diameter 45mm | ||
Series XVD | ||
Height 104mm | ||
IP Rating IP40 | ||
Maximum Temperature +70°C | ||
Minimum Temperature -25°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
XVD Series Miniature Beacons
Designed for short distance signalling applications
Operating temperature: -25 to +70°C
Ba15d base fitting bulb
Height: 104mm
IP40 rated
Operating temperature: -25 to +70°C
Ba15d base fitting bulb
Height: 104mm
IP40 rated
Note
Lamps are not supplied and must be purchased separately, typical stock no. 294-0281 (supplied in bags of 10).



