Werma BM 884 Series Red Rotating Beacon, 230 V ac, Surface Mount, Incandescent Bulb

Unavailable
RS will no longer stock this product.
RS Stock No.:
365-9914
Mfr. Part No.:
884.100.68
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Supply Voltage

230 V ac

Light Effect

Rotating

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Incandescent

Current Type

AC

Base Diameter

142mm

Housing Colour

Black

Lamp Included

Yes

Series

BM 884

Height

218mm

Minimum Temperature

-30°C

Maximum Temperature

+50°C

COO (Country of Origin):
DE