Werma BM 827 Series Yellow Flashing Beacon, 230 V ac/dc, Surface Mount, Incandescent Bulb, IP65
- RS Stock No.:
- 365-9790
- Mfr. Part No.:
- 827.300.78
- Brand:
- Werma
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 365-9790
- Mfr. Part No.:
- 827.300.78
- Brand:
- Werma
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 230 V ac/dc | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Mounting Style | Surface Mount | |
| Bulb Type | Incandescent | |
| Current Consumption | 90mA | |
| Current Type | AC, DC | |
| Base Diameter | 98mm | |
| Housing Colour | Black | |
| Lamp Included | No | |
| Series | BM 827 | |
| Multifunction | No | |
| Height | 137mm | |
| IP Rating | IP65 | |
| Minimum Temperature | -20°C | |
| Standards Met | CCC Certified CE Certified cULus Listed EAC WEEE | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 230 V ac/dc | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Mounting Style Surface Mount | ||
Bulb Type Incandescent | ||
Current Consumption 90mA | ||
Current Type AC, DC | ||
Base Diameter 98mm | ||
Housing Colour Black | ||
Lamp Included No | ||
Series BM 827 | ||
Multifunction No | ||
Height 137mm | ||
IP Rating IP65 | ||
Minimum Temperature -20°C | ||
Standards Met CCC Certified CE Certified cULus Listed EAC WEEE | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- DE
WERMA Flashing Yellow Incandescent Beacon, 230V AC/DC, Surface Mounting - BM 827 Series - 827.300.78
Help maintain safety in your workplace with this yellow incandescent beacon from WERMA. It produces a flashing light effect to signal an ongoing process or warn personnel about a potential hazard. The beacon features a standard bayonet lock fitting, making it simple to remove the ribbed yellow cap to replace the bulb when necessary. Thanks to its low current consumption of just 90mA, it's an energy-efficient choice.
Features & Benefits
• Designed for surface mounting for flexible installation
• Wide operating temperature range of -20°C to +50°C for use in demanding environments
• UV and impact-resistant polycarbonate (PC) lens for durability
• IP65 (ingress protection) rating for protection against dust and low-pressure water jets
• Wide operating temperature range of -20°C to +50°C for use in demanding environments
• UV and impact-resistant polycarbonate (PC) lens for durability
• IP65 (ingress protection) rating for protection against dust and low-pressure water jets
Applications
• Clean rooms
• Food industry
• Automotive and mechanical industries
• Food industry
• Automotive and mechanical industries
How large is this beacon?
The beacon has dimensions of 137 (height) x 98mm (diameter), so it's large enough to be visible without taking up too much space.
How do I connect this beacon to a circuit?
This beacon uses screw terminal connectors, so you can connect bare unterminated wires to the circuit. This termination method ensures a secure and reliable connection.
