Werma BM 827 Series Yellow Flashing Beacon, 24 V ac/dc, Surface Mount, Incandescent Bulb, IP65

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
365-9778
Mfr. Part No.:
827.300.75
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Supply Voltage

24 V ac/dc

Light Effect

Flashing

Lens Colour

Yellow

Mounting Style

Surface Mount

Bulb Type

Incandescent

Current Type

AC, DC

Current Consumption

940mA

Base Diameter

98mm

Housing Colour

Black

Lamp Included

Yes

Series

BM 827

Height

137mm

IP Rating

IP65

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Standards Met

CE Certified, cULus Listed, EAC Certified

COO (Country of Origin):
DE

WERMA Beacon, 98mm Diameter, 1.7Hz Blink Frequency - BM 827 Series - 827.300.75


For clear visual alerts of critical conditions in your workplace, choose this beacon from WERMA. Its yellow-coloured lens and blinking light effect make it a good choice for drawing attention to a condition that needs intervention or monitoring. Its compact dimensions of 137 (height) x 98mm (diameter) mean it will take up minimal space on your surface.

Features & Benefits


• Rated operational current of 940mA for energy efficiency
• PC and ABS housing for resistance to impact and abrasion
• IP65 rating means it's dust-tight and protected against low-pressure water jets
• Light weight of 211g to place minimal strain on your equipment

Applications


• Food and beverage industries
• Construction sites
• Warehouses

Can I use this beacon in extreme temperatures?


This beacon has a broad operating temperature range of -20°C to +50°C, making it suitable for use in demanding settings.