Moflash R401 Series Rotating Beacon, 12 V dc, Surface Mount, Halogen Bulb
- RS Stock No.:
- 365-8006
- Mfr. Part No.:
- R401-13
- Brand:
- Moflash
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£124.43
(exc. VAT)
£149.32
(inc. VAT)
- RS Stock No.:
- 365-8006
- Mfr. Part No.:
- R401-13
- Brand:
- Moflash
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Supply Voltage | 12 V dc | |
| Light Effect | Rotating | |
| Lens Colour | Lens Not Included | |
| Mounting Style | Surface Mount | |
| Bulb Type | Halogen | |
| Current Type | DC | |
| Base Diameter | 150mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Series | R401 | |
| Height | 205mm | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Supply Voltage 12 V dc | ||
Light Effect Rotating | ||
Lens Colour Lens Not Included | ||
Mounting Style Surface Mount | ||
Bulb Type Halogen | ||
Current Type DC | ||
Base Diameter 150mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Series R401 | ||
Height 205mm | ||
Minimum Temperature -10°C | ||
Maximum Temperature +55°C | ||
- COO (Country of Origin):
- GB
Note
Lens must be ordered separately (typical stock no. 286-9003)

