RS PRO Straight Through Hole Pin Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 251-8137
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 25 units)*
£8.05
(exc. VAT)
£9.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,225 unit(s) ready to ship
- Plus 725 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 475 | £0.322 | £8.05 |
| 500 - 1850 | £0.268 | £6.70 |
| 1875 - 7475 | £0.227 | £5.68 |
| 7500 - 14975 | £0.21 | £5.25 |
| 15000 + | £0.193 | £4.83 |
*price indicative
- RS Stock No.:
- 251-8137
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pin Header | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Tail Pin Length | 3mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pin Header | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Tail Pin Length 3mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 7mm | ||
- COO (Country of Origin):
- TW
RS PRO, 6 Way, 2 Row, Straight Pin Header
Use this electrical connector from RS PRO to bridge printed circuit boards (PCBs) and transmit signals and current between them. For versatility, you can either use this connector to create board-to-wire setups with an electronic harness terminal or you can use it independently for board-to-board connections.
This connector can be through-hole mounted for a strong mechanical bond, so you can trust that it will stay in place for a long time. It's made from heat-resistant thermoplastic, so it won't be warped or damaged by reflow or soldering. The pin header has contacts made of highly conductive tin-plated brass for reliable electrical conductivity.
A PCB header like this one provides an efficient way to connect boards and wires. The contacts are also easy to remove from PCBs for use on prototypes that need revising.
Features and Benefits
Related links
- RS PRO Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- RS PRO Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- HARWIN M20 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- RS PRO Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- RS PRO Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- RS PRO Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
