Klaxon PSB Series Blue Beacon, 110 → 230 V ac, Base Mount, Xenon Bulb, IP65
- RS Stock No.:
- 146-7396
- Mfr. Part No.:
- PSB-0056
- Brand:
- Klaxon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-7396
- Mfr. Part No.:
- PSB-0056
- Brand:
- Klaxon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Supply Voltage | 110 → 230 V ac | |
| Lens Colour | Blue | |
| Mounting Style | Base Mount | |
| Bulb Type | Xenon | |
| Current Type | AC | |
| Current Consumption | 70mA | |
| Base Diameter | 97.5mm | |
| Housing Colour | Red | |
| Lamp Included | Yes | |
| Series | PSB | |
| Height | 104mm | |
| IP Rating | IP65 | |
| Maximum Temperature | +55°C | |
| Minimum Temperature | -25°C | |
| Special Features | High Efficiency LED Beacon, No Surge Current, Single/Double Flash, Synchronised Flash | |
| Standards Met | BS 5839, DDA, EN54, LPCB, NF, VdS | |
Select all | ||
|---|---|---|
Brand Klaxon | ||
Supply Voltage 110 → 230 V ac | ||
Lens Colour Blue | ||
Mounting Style Base Mount | ||
Bulb Type Xenon | ||
Current Type AC | ||
Current Consumption 70mA | ||
Base Diameter 97.5mm | ||
Housing Colour Red | ||
Lamp Included Yes | ||
Series PSB | ||
Height 104mm | ||
IP Rating IP65 | ||
Maximum Temperature +55°C | ||
Minimum Temperature -25°C | ||
Special Features High Efficiency LED Beacon, No Surge Current, Single/Double Flash, Synchronised Flash | ||
Standards Met BS 5839, DDA, EN54, LPCB, NF, VdS | ||
- COO (Country of Origin):
- GB
A general purpose beacon. Deep base units have weatherproof protection to IP65 and can be used in all locations both indoors and outdoors. LED (DC) and Xenon (5J) variants available.
High efficiency LED beacon consumes less than 5mA
Simple First Fix installation (no second fix wiring)
Weatherproof to IP65 (deep base units)
Synchronised flash
Simple First Fix installation (no second fix wiring)
Weatherproof to IP65 (deep base units)
Synchronised flash
