AUER Signal TDFW Series Red Strobe Beacon, 18 → 27 V ac, 20 → 32 V dc, Surface Mount, LED Bulb, IP66
- RS Stock No.:
- 135-0427
- Mfr. Part No.:
- 859612405
- Brand:
- AUER Signal
Available to back order for despatch when stock is available
Added
Price Each
£80.49
(exc. VAT)
£96.59
(inc. VAT)
Units | Per unit |
1 + | £80.49 |
- RS Stock No.:
- 135-0427
- Mfr. Part No.:
- 859612405
- Brand:
- AUER Signal
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Auer T Series LED Beacons
Professional range of polycarbonate beacons. The beacons are IP66 rated. Available with either a flashing, strobe or steady lighting effect. Horizontal, Vertical or Pole mounting. All the beacons are highly reliable and excellent quality.
Features and Benefits
IP66 Rated
Flashing, Strobe or Steady
Polycarbonate housing
Flashing, Strobe or Steady
Polycarbonate housing
Specifications
Attribute | Value |
---|---|
Supply Voltage | 18 → 27 V ac, 20 → 32 V dc |
Light Effect | Strobe |
Lens Colour | Red |
Mounting Style | Surface Mount |
Bulb Type | LED |
Current Consumption | 0.19 A, 0.25 A |
Current Type | AC, DC |
Base Diameter | 70mm |
Housing Colour | Black |
Series | TDFW |
Height | 136mm |
IP Rating | IP66 |
Maximum Temperature | +60°C |
Standards Met | CE, UL, EAC |
Minimum Temperature | -30°C |
Special Features | Efficient & Long Life LED Beacons in Functions, For Use in Industrial/General Applications, Modern, Optimised Illumination/Brightness & Signalling Effect |
Related links
- AUER Signal QFS Series Red Strobe Beacon Surface Mount IP66
- AUER Signal TDCW Series Red Multiple Effect Beacon 20 → 32 V dc LED Bulb,
- AUER Signal QBS Series Amber Strobe Beacon Base Mount IP66
- AUER Signal UDFP Series Red Strobe Beacon Panel Mount IP66
- AUER Signal UDFW Series Yellow Strobe Beacon Surface Mount IP66
- AUER Signal QFS Series Amber Strobe Beacon Surface Mount IP66
- AUER Signal TDFW Series Yellow Strobe Beacon Surface Mount IP66
- AUER Signal QBS Series Red Strobe Beacon Base Mount IP66