Werma KombiSIGN 40 Series Blue Steady, Flashing Effect Beacon Tower, LED Bulb 24V ac/dc, AC/DC, IP66

Subtotal (1 unit)*

£40.30

(exc. VAT)

£48.36

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£40.30

*price indicative

RS Stock No.:
123-2906
Mfr. Part No.:
634.530.75
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Series

KombiSIGN 40

Product Type

Beacon Tower

Minimum Sound Level

89dB

Multifunction

Yes

Current Type

AC/DC

Mount Type

Base

Light Effect

Steady, Flashing

Lens Colour

Blue

Lamp Included

Yes

Bulb Type

LED

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-30°C

Maximum Sound Level

95dB

Maximum Operating Temperature

60°C

Height

59mm

Standards/Approvals

CE Certified

Base Diameter

40mm

IP Rating

IP66

Hazardous Area Certification

No

Housing Colour

Clear

COO (Country of Origin):
DE

WERMA KombiSIGN 40 Series Beacon Tower, IP66, Blue Lens - 634.530.75


This WERMA LED beacon light from the KombiSIGN 40 series, with an IP66 rating, delivers reliable performance in various industrial applications. Ideal for enhancing safety and communication, this beacon tower is designed to provide clear and visible signals in challenging environments.

Features & Benefits


• LED, ensuring energy efficiency and long-lasting performance

• AC, DC, offering flexibility in power supply options

• Height is 59 mm, compact yet highly visible design

• Housing colour is clear, allowing for maximum light transmission

• IP66, ensuring protection against dust and water ingress

• Lamp included supports immediate installation

• Lens colour blue, providing a distinctive visual signal

• Light effect is flashing, steady, offering versatile signalling options

• Maximum temperature +60 °C, suitable for use in demanding conditions

• Minimum operating temperature -30 °C, ensuring reliable performance in cold environments

• Base mount, allowing for easy installation

• It also provides multiple signalling options

• Supply voltage of 24 V AC/DC makes it compatible with standard power sources

Applications


• Suitable for industrial automation systems

• Ideal for emergency signalling in manufacturing facilities

• Used for indicating status in control rooms

• Can be used for alerting personnel in noisy environments

• Designed for safety and security applications

Can it withstand harsh industrial environments?


Yes, it is designed to operate in challenging conditions with its IP66 rating.

Will it provide clear and visible signals in all lighting conditions?


It offers a powerful LED light with multiple signalling options for enhanced visibility.

Is it easy to install and integrate into existing systems?


Yes, the base mount design allows for quick and hassle-free installation.

Can it be customised with different colored lenses?


Yes, it is compatible with various lens colors for specific signalling requirements.

Is it suitable for use in both AC and DC power systems?


Yes, it supports both AC and DC power supplies for added flexibility.

Related links