Pfannenberg PY X Series Red Beacon, IP66 24V ac Free

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
562-675
Mfr. Part No.:
21561805000
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Beacon

Lens Colour

Red

Current Type

AC

Light Effect

Flashing

Mount Type

Free

Current Consumption

890mA

Series

PY X

Maximum Supply Voltage

24V ac

Bulb Type

XeNon-Flash Tube

Minimum Operating Temperature

-40°C

Housing Colour

Flame Red

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

IP Rating

IP66

Standards/Approvals

EN 54 (fire alarm systems), DIN EN 842, IEC 73 / DIN EN 60073 / VDE 0199, NEMA 4/4X, RoHS, EN 60825-1, DIN EN 981, EN 60529 (IP Rating)

Housing Material

PC/ABS blend

COO (Country of Origin):
DE

Related links