Pfannenberg ABL Series Yellow Flashing Effect Signal Tower, Xenon Bulb 230V, AC, IP54

Image representative of range

Subtotal (1 unit)*

£303.60

(exc. VAT)

£364.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£303.60

*price indicative

RS Stock No.:
562-649
Mfr. Part No.:
21001103000
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Series

ABL

Product Type

Signal Tower

Multifunction

No

Current Type

AC

Light Effect

Flashing

Mount Type

Vertical

Current Consumption

0.18A

Lens Colour

Yellow

Lamp Included

Yes

Bulb Type

Xenon

Maximum Supply Voltage

230V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 73, RoHS, EN 60825-1, DIN EN 842, DIN EN 54

Height

242mm

Base Diameter

80mm

Hazardous Area Certification

No

IP Rating

IP54

Housing Colour

Yellow

COO (Country of Origin):
DE