RS PRO Amber Flashing Beacon, 10 → 30 V dc, Flexi DIN Mount, Xenon Bulb, IP56
- RS Stock No.:
- 236-105
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 236-105
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 10 → 30 V dc | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Mounting Style | Flexi DIN Mount | |
| Bulb Type | Xenon | |
| Current Consumption | 150 mA, 175 mA | |
| Current Type | DC | |
| Base Diameter | 108mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Height | 223mm | |
| IP Rating | IP56 | |
| Special Features | Low Profile & Compact Design | |
| Minimum Temperature | -30°C | |
| Standards Met | EMC (ECE R10), RoHS Compliant | |
| Maximum Temperature | +50°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 10 → 30 V dc | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Mounting Style Flexi DIN Mount | ||
Bulb Type Xenon | ||
Current Consumption 150 mA, 175 mA | ||
Current Type DC | ||
Base Diameter 108mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Height 223mm | ||
IP Rating IP56 | ||
Special Features Low Profile & Compact Design | ||
Minimum Temperature -30°C | ||
Standards Met EMC (ECE R10), RoHS Compliant | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- GB
RS PRO Xenon Beacons
These Xenon Beacons from our own RS PRO brand are high quality flashing beacons ideal for use in wide range of applications requiring a low cost and energy efficient signalling solution. The snap fit design of the mounting plates allows you to install the xenon beacons with ease, with one plate being attached to the beacon and the other to the surface. This range of flashing beacons from RS PRO are suitable for light and heavy industrial signalling applications, producing a powerful flashing light source to signal hazards and emergencies.
Features and benefits
Quick and easy installation
Available in red or amber
Suitable for a range of signalling applications
Powerful flashing signal light
Snap fit mounting plate design
IP56 rating offering protection from dust and water ingress
Ideal for use both indoors and outdoors
Nominal flash rate: 75 per minute
Available in red or amber
Suitable for a range of signalling applications
Powerful flashing signal light
Snap fit mounting plate design
IP56 rating offering protection from dust and water ingress
Ideal for use both indoors and outdoors
Nominal flash rate: 75 per minute
Application
Xenon beacons are an excellent low cost and energy efficient signalling solution ideal for use in industrial applications. They are available in a variety of sizes and colours, most commonly red, amber and green and emit a powerful flashing light that can be used to signal emergencies, hazards and more. xenon beacons are used in a variety of industrial applications with high levels of ambient noise such as:
Warehouses
Factories
Machinery
Vehicles
Walkways
Emergency exits
Factories
Machinery
Vehicles
Walkways
Emergency exits
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
DIN or Flexi DIN beacons can only be mounted using the DIN mounting stem, which is available separately (stock no. 235-613).
Warning
Disconnect and leave for 5 minutes before touching.
Approvals
EMC - meets the requirements for on and off-road applications covered by directives 95/54 and 89/336.
Supplied with
Lens and bulb
