BBC micro:bit IoT Kit
- RS Stock No.:
- 191-8682
- Mfr. Part No.:
- XK05
- Brand:
- XinaBox
Stock information currently inaccessible
- RS Stock No.:
- 191-8682
- Mfr. Part No.:
- XK05
- Brand:
- XinaBox
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XinaBox | |
| Product Name | BBC micro:bit IoT Kit | |
| Select all | ||
|---|---|---|
Brand XinaBox | ||
Product Name BBC micro:bit IoT Kit | ||
- COO (Country of Origin):
- CN
XinaBox XK05 Micro: bit IoT Kit
The XinaBox micro: bit IoT Kit (XK05) includes everything you need to connect your BBC micro: bit to the cloud. It was designed to make it easy for micro: bit users with no prior experience to get started with IoT.
Your micro: bit slides easily into the supplied bridge (the IM01 xChip), then add Wi-Fi by clipping the CW01 xChip onto the bridge using one of the connectors provided. Power it up by plugging a USB cable into the IM01 - the instrument can be built in seconds and no hardware knowledge is required. Its just as easy to code it too: load the CW01 extension into MakeCode and use block coding to turn your XK05 + micro: bit into a smart IoT edge device.
The IM01 also has a slot on the back where you can add a microSD card. Connect your micro: bit to the IM01 and flash the supplied code to create a powerful data logger that can record csv files several gigabytes large, bringing big-data potential to the micro: bit. Unlock data science experimentation with this cool feature.
And there is even a green / blue LED on the IM01 that you can control using the MakeCode IM01 extension.
Your micro: bit slides easily into the supplied bridge (the IM01 xChip), then add Wi-Fi by clipping the CW01 xChip onto the bridge using one of the connectors provided. Power it up by plugging a USB cable into the IM01 - the instrument can be built in seconds and no hardware knowledge is required. Its just as easy to code it too: load the CW01 extension into MakeCode and use block coding to turn your XK05 + micro: bit into a smart IoT edge device.
The IM01 also has a slot on the back where you can add a microSD card. Connect your micro: bit to the IM01 and flash the supplied code to create a powerful data logger that can record csv files several gigabytes large, bringing big-data potential to the micro: bit. Unlock data science experimentation with this cool feature.
And there is even a green / blue LED on the IM01 that you can control using the MakeCode IM01 extension.
Kit Contents
1 x IM01 - micro: bit Bridge with SD Card
1 x CW01 - Wi-Fi Core (ESP8266/ESP-12F)
1 x XC02 - 2-Pack xBUS Connectors
1 x CW01 - Wi-Fi Core (ESP8266/ESP-12F)
1 x XC02 - 2-Pack xBUS Connectors
