Texas Instruments BQ25071DQCT, Battery Charge Controller IC LiFePO4, 3.75 to 10.2 V, 1A 10-Pin, WSON

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
914-2901
Mfr. Part No.:
BQ25071DQCT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Battery Type

LiFePO4

Mounting Type

Surface Mount

Package Type

WSON

IC Type

Battery Charge Controller IC

Pin Count

10

Typical Operating Supply Voltage

3.75 to 10.2 V

Dimensions

3.1 x 2.1 x 0.75mm

Length

3.1mm

Width

2.1mm

Height

0.75mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

1A

Maximum Output Voltage

5.1 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

4.7 V