Texas Instruments BQ51051BRHLT, Battery Charge Controller IC, 4 to 10 V, 1.5A 20-Pin, VQFN
- RS Stock No.:
- 827-9497
- Mfr. Part No.:
- BQ51051BRHLT
- Brand:
- Texas Instruments
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 250)
£2.915
(exc. VAT)
£3.498
(inc. VAT)
- RS Stock No.:
- 827-9497
- Mfr. Part No.:
- BQ51051BRHLT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| IC Type | Battery Charge Controller IC | |
| Pin Count | 20 | |
| Typical Operating Supply Voltage | 4 to 10 V | |
| Dimensions | 4.65 x 3.65 x 0.95mm | |
| Length | 4.65mm | |
| Width | 3.65mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Current | 1.5A | |
| Maximum Output Voltage | 4.37 V | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Output Voltage | 4.3 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
IC Type Battery Charge Controller IC | ||
Pin Count 20 | ||
Typical Operating Supply Voltage 4 to 10 V | ||
Dimensions 4.65 x 3.65 x 0.95mm | ||
Length 4.65mm | ||
Width 3.65mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Current 1.5A | ||
Maximum Output Voltage 4.37 V | ||
Minimum Operating Temperature 0 °C | ||
Minimum Output Voltage 4.3 V | ||
Qi (WPC V1.1) Compliant Wireless Power Supply, Texas Instruments
Qi is an interface standard developed by the Wireless Power Consortium (WPC) for inductive electrical power transfer over distances of up to 4 cm.
A Qi-compliant wireless power system consists of a charging pad and receiver. Power transfers from transmitter to receiver via coupled inductors. Coils in both the charging pad and the receiver are magnetically coupled when the two devices establish contact.
The convenience and safety of standards-compliant wireless power systems continues to grow in market demand.
A Qi-compliant wireless power system consists of a charging pad and receiver. Power transfers from transmitter to receiver via coupled inductors. Coils in both the charging pad and the receiver are magnetically coupled when the two devices establish contact.
The convenience and safety of standards-compliant wireless power systems continues to grow in market demand.
Qi is a specification of the inductive power standard
Wireless Power Transfer System
Wireless Power Transfer System
Wireless Power Transmitters & Receivers, Texas Instruments
Related links
- Texas Instruments BQ51050BRHLT 4 to 10 V VQFN
- Texas Instruments BQ24072RGTT 4.35 to 6.4 V VQFN
- Texas Instruments BQ51013BRHLT VQFN
- Texas Instruments BQ24075RGTT 4.35 to 6.4 V QFN
- Texas Instruments BQ24232RGTT 4.35 to 10.2 V QFN
- Texas Instruments BQ24620RVAT 5 to 28 V VQFN
- Texas Instruments BQ24650RVAT 5 to 28 V 16-Pin, VQFN
- Texas Instruments BQ24250RGET 4.35 to 10.5 V VQFN

