Texas Instruments BQ51050BYFPT, Battery Charge Controller IC, 4 to 10 V, 1.5A 28-Pin, DSBGA
- RS Stock No.:
- 827-9493P
- Mfr. Part No.:
- BQ51050BYFPT
- Brand:
- Texas Instruments
Subtotal 2 units (supplied on a continuous strip)*
£3.01
(exc. VAT)
£3.612
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
2 + | £1.505 |
*price indicative
- RS Stock No.:
- 827-9493P
- Mfr. Part No.:
- BQ51050BYFPT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Battery Type | Lithium-Ion, Lithium-Polymer | |
Mounting Type | Surface Mount | |
Package Type | DSBGA | |
IC Type | Battery Charge Controller IC | |
Pin Count | 28 | |
Typical Operating Supply Voltage | 4 to 10 V | |
Dimensions | 3.036 x 1.913 x 0.31mm | |
Length | 3.04mm | |
Width | 1.913mm | |
Height | 0.31mm | |
Maximum Operating Temperature | +125 °C | |
Maximum Output Current | 1.5A | |
Maximum Output Voltage | 4.22 V | |
Minimum Operating Temperature | 0 °C | |
Minimum Output Voltage | 4.16 V | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion, Lithium-Polymer | ||
Mounting Type Surface Mount | ||
Package Type DSBGA | ||
IC Type Battery Charge Controller IC | ||
Pin Count 28 | ||
Typical Operating Supply Voltage 4 to 10 V | ||
Dimensions 3.036 x 1.913 x 0.31mm | ||
Length 3.04mm | ||
Width 1.913mm | ||
Height 0.31mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Current 1.5A | ||
Maximum Output Voltage 4.22 V | ||
Minimum Operating Temperature 0 °C | ||
Minimum Output Voltage 4.16 V | ||
Qi (WPC V1.1) Compliant Wireless Power Supply, Texas Instruments
Qi is an interface standard developed by the Wireless Power Consortium (WPC) for inductive electrical power transfer over distances of up to 4 cm.
A Qi-compliant wireless power system consists of a charging pad and receiver. Power transfers from transmitter to receiver via coupled inductors. Coils in both the charging pad and the receiver are magnetically coupled when the two devices establish contact.
The convenience and safety of standards-compliant wireless power systems continues to grow in market demand.
A Qi-compliant wireless power system consists of a charging pad and receiver. Power transfers from transmitter to receiver via coupled inductors. Coils in both the charging pad and the receiver are magnetically coupled when the two devices establish contact.
The convenience and safety of standards-compliant wireless power systems continues to grow in market demand.
Qi is a specification of the inductive power standard
Wireless Power Transfer System
Wireless Power Transfer System
Wireless Power Transmitters & Receivers, Texas Instruments