Texas Instruments BQ29200DRBT, Battery Fuel Gauge IC, 4 to 10 V 8-Pin, SON

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
827-9447
Mfr. Part No.:
BQ29200DRBT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

IC Type

Battery Fuel Gauge IC

Package Type

SON

Pin Count

8

Typical Operating Supply Voltage

4 to 10 V

Dimensions

3.15 x 3.15 x 0.95mm

Length

3.15mm

Width

3.15mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

9.5 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

6 V