Texas Instruments BQ27510DRZT-G2, Battery Fuel Gauge IC, 2.7 → 5.5 V 12-Pin, SON
- RS Stock No.:
- 827-9412P
- Mfr. Part No.:
- BQ27510DRZT-G2
- Brand:
- Texas Instruments
Save 0% when you buy 6 units
Subtotal 6 units (supplied on a reel)*. Quantities below 150 on continuous strip
£19.68
(exc. VAT)
£23.64
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
6 + | £3.28 |
*price indicative
- RS Stock No.:
- 827-9412P
- Mfr. Part No.:
- BQ27510DRZT-G2
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Surface Mount | |
Package Type | SON | |
Pin Count | 12 | |
Typical Operating Supply Voltage | 2.7 → 5.5 V | |
Dimensions | 4.15 x 2.6 x 0.95mm | |
Length | 4.15mm | |
Width | 2.6mm | |
Height | 0.95mm | |
Maximum Operating Temperature | +85 °C | |
Maximum Output Current | 16mA | |
Maximum Output Voltage | 2.6 V | |
Minimum Operating Temperature | -40 °C | |
Minimum Output Voltage | 2.4 V | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 12 | ||
Typical Operating Supply Voltage 2.7 → 5.5 V | ||
Dimensions 4.15 x 2.6 x 0.95mm | ||
Length 4.15mm | ||
Width 2.6mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 16mA | ||
Maximum Output Voltage 2.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 2.4 V | ||