- RS Stock No.:
- 827-9396P
- Mfr. Part No.:
- BQ27441DRZT-G1A
- Brand:
- Texas Instruments
578 In stock - FREE next working day delivery available
Added
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
£2.285
(exc. VAT)
£2.742
(inc. VAT)
Units | Per unit |
10 - 18 | £2.285 |
20 - 48 | £2.06 |
50 - 98 | £1.855 |
100 + | £1.76 |
- RS Stock No.:
- 827-9396P
- Mfr. Part No.:
- BQ27441DRZT-G1A
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Impedance Track™ Battery Charge Monitors, Texas Instruments
The Li-ion battery charge monitors use the patented Impedance Track™ algorithm for battery fuel gauging, and provide information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves standby power.
Safety protections such as over/under-temperature, extra levels of over/under-voltage, discharge short circuit, charge overcurrent
Autonomously measures all cell voltages, integrated pack current and temperature every 1 second
Capacity Indication with advanced algorithms
Accurate battery State-Of-Health (SOH) enables accurate prediction of available capacity
Smart charging and adaptability
Autonomously measures all cell voltages, integrated pack current and temperature every 1 second
Capacity Indication with advanced algorithms
Accurate battery State-Of-Health (SOH) enables accurate prediction of available capacity
Smart charging and adaptability
Battery Management, Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SON |
IC Type | Battery Fuel Gauge IC |
Pin Count | 12 |
Typical Operating Supply Voltage | 2.45 to 4.5 V |
Dimensions | 4.15 x 2.6 x 0.95mm |
Length | 4.15mm |
Width | 2.6mm |
Height | 0.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |